LM74CIMX-3
vs
TMP124AIDG4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
PLASTIC, SOP-8
|
GREEN, PLASTIC, MS-012AA, SOIC-8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Accuracy-Max (Cel) |
3 Cel
|
1.5 Cel
|
Body Breadth |
3.9 mm
|
3.9 mm
|
Body Height |
1.75 mm
|
1.75 mm
|
Body Length or Diameter |
4.9 mm
|
4.9 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e0
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
13
|
12
|
Number of Terminals |
8
|
8
|
Operating Current-Max |
0.52 mA
|
0.075 mA
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Interface Type |
3-WIRE INTERFACE
|
SPI INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
|
|
|
Compare LM74CIMX-3 with alternatives
Compare TMP124AIDG4 with alternatives