LM7805CT
vs
MC78M05ABDTG
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEGRATED CIRCUIT TECHNOLOGY CORP
|
ONSEMI
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2 V
|
2 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Line Regulation-Max |
0.05%
|
0.05%
|
Load Regulation-Max |
0.05%
|
0.1%
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
1.5 A
|
0.5 A
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1TB
|
SMSIP3H,.38,90TB
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Pitch |
2.54 mm
|
2.29 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
5%
|
4%
|
Base Number Matches |
7
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DPAK (SINGLE GAUGE) TO-252
|
Package Description |
|
DPAK-3
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
369C
|
Factory Lead Time |
|
48 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Input Voltage-Max |
|
25 V
|
Input Voltage-Min |
|
7 V
|
JESD-30 Code |
|
R-PSSO-G2
|
JESD-609 Code |
|
e3
|
Length |
|
6.54 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Output Voltage1-Max |
|
5.2 V
|
Output Voltage1-Min |
|
4.8 V
|
Package Code |
|
TO-252
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Packing Method |
|
RAIL
|
Peak Reflow Temperature (Cel) |
|
260
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
|
2.51 mm
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Terminal Form |
|
GULL WING
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
6.095 mm
|
|
|
|
Compare MC78M05ABDTG with alternatives