LM7905AK-8QR-B
vs
UC7912CK
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
UNITRODE CORP
|
Package Description |
,
|
, TO-204/-3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
25 V
|
32 V
|
Input Voltage-Min |
7 V
|
14 V
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
5.15 V
|
12.6 V
|
Output Voltage1-Min |
4.85 V
|
11.4 V
|
Output Voltage1-Nom |
5 V
|
12 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
BFM
|
BFM
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883 Class B
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
3%
|
5%
|
Base Number Matches |
2
|
1
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
2.6 V
|
Input Voltage Absolute-Max |
|
35 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.08%
|
Load Regulation-Max |
|
0.24%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
TO-204/-3
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare LM7905AK-8QR-B with alternatives
Compare UC7912CK with alternatives