LM79L12ACZ/NOPB
vs
LM79L12ACZ/LFT7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-92
|
|
Package Description |
GREEN, PLASTIC, TO-92, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
1.7 V
|
2.5 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
27 V
|
|
Input Voltage-Min |
14.5 V
|
|
JESD-30 Code |
O-PBCY-T3
|
|
JESD-609 Code |
e3
|
e3
|
Length |
4.3 mm
|
|
Line Regulation-Max |
0.045%
|
0.045%
|
Load Regulation-Max |
0.1%
|
0.1%
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
12.6 V
|
|
Output Voltage1-Min |
11.4 V
|
|
Output Voltage1-Nom |
12 V
|
-12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
5.34 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
SINGLE
|
Voltage Tolerance-Max |
5%
|
5%
|
Width |
4.3 mm
|
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
|
TR
|
|
|
|
Compare LM79L12ACZ/NOPB with alternatives
Compare LM79L12ACZ/LFT7 with alternatives