LM8364BALMF20/NOPB
vs
NCP302LSN34T1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ONSEMI
|
Part Package Code |
SOT-23
|
TSOP
|
Package Description |
SOT-23, 5 PIN
|
SC-59, TSOT-23, TSOP-5
|
Pin Count |
5
|
5
|
Reach Compliance Code |
unknown
|
not_compliant
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e0
|
Length |
2.92 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Seated Height-Max |
1.22 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
10 V
|
Supply Voltage-Min (Vsup) |
1 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
1.6 mm
|
1.5 mm
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
Threshold Voltage-Nom |
|
+3.4V
|
|
|
|
Compare LM8364BALMF20/NOPB with alternatives
Compare NCP302LSN34T1 with alternatives