LM94023BITME
vs
LM94023BITME/NOPB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
BGA4,2X2,16
|
BGA4,2X2,16
|
Reach Compliance Code |
compliant
|
compliant
|
Accuracy-Max (Cel) |
2.7 Cel
|
1.5 Cel
|
Body Breadth |
0.815 mm
|
0.815 mm
|
Body Height |
0.6 mm
|
0.6 mm
|
Body Length or Diameter |
0.815 mm
|
0.815 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Current-Max |
0.009 mA
|
0.0081 mA
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Output Current-Nom |
7000 µA
|
7000 µA
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
BGA4,2X2,16
|
BGA4,2X2,16
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-609 Code |
|
e1
|
R0-Nom |
|
4.4 Ω
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare LM94023BITME with alternatives
Compare LM94023BITME/NOPB with alternatives