LM94023BITME
vs
LM94023BITMX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
BGA4,2X2,16
|
|
Reach Compliance Code |
compliant
|
unknown
|
Accuracy-Max (Cel) |
2.7 Cel
|
2.7 Cel
|
Body Breadth |
0.815 mm
|
0.815 mm
|
Body Height |
0.6 mm
|
0.6 mm
|
Body Length or Diameter |
0.815 mm
|
0.815 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Current-Max |
0.009 mA
|
0.009 mA
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Output Current-Nom |
7000 µA
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
BGA4,2X2,16
|
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LM94023BITME with alternatives
Compare LM94023BITMX with alternatives