LM96080CIMT
vs
LM96080CIMTX/NOPB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
SSOP,
|
SSOP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
POWER SUPPLY MANAGEMENT CIRCUIT
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
e3
|
Length |
7.8 mm
|
7.8 mm
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
6
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
24
|
Samacsys Manufacturer |
|
Texas Instruments
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.2 mm
|
Supply Current-Max (Isup) |
|
0.58 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LM96080CIMT with alternatives
Compare LM96080CIMTX/NOPB with alternatives