LMC6482IMX/NOPB
vs
LMC6482IMM/NOPB
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Soic-8
|
Msop-8
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Architecture |
Voltage-Feedback
|
Voltage-Feedback
|
| Average Bias Current-Max (IIB) |
0.000004 µA
|
|
| Common-mode Reject Ratio-Min |
62 Db
|
|
| Common-mode Reject Ratio-Nom |
82 Db
|
82 Db
|
| Frequency Compensation |
Yes
|
Yes
|
| Input Offset Voltage-Max |
3000 µV
|
3000 µV
|
| JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
| JESD-609 Code |
e3
|
e3
|
| Length |
4.9 Mm
|
3 Mm
|
| Low-Bias |
Yes
|
Yes
|
| Low-Offset |
No
|
No
|
| Micropower |
Yes
|
Yes
|
| Moisture Sensitivity Level |
1
|
1
|
| Neg Supply Voltage Limit-Max |
|
|
| Neg Supply Voltage-Nom (Vsup) |
|
|
| Number of Functions |
2
|
2
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
TSSOP
|
| Package Equivalence Code |
SOP8,.25
|
TSSOP8,.19
|
| Package Shape |
Rectangular
|
Square
|
| Package Style |
Small Outline
|
Small Outline, Thin Profile, Shrink Pitch
|
| Packing Method |
Tape And Reel
|
Rail
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
1.1 Mm
|
| Slew Rate-Min |
0.63 V/Us
|
0.63 V/Us
|
| Slew Rate-Nom |
1.3 V/Us
|
1.3 V/Us
|
| Supply Current-Max |
1.9 Ma
|
1.9 Ma
|
| Supply Voltage Limit-Max |
16 V
|
16 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
| Unity Gain BW-Nom |
1500
|
1500
|
| Voltage Gain-Min |
10000
|
10000
|
| Width |
3.9 Mm
|
3 Mm
|
| Base Number Matches |
2
|
2
|
|
|
|