LMH0002TMAX/NOPB vs LMH0002TMA/NOPB feature comparison

LMH0002TMAX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LMH0002TMA/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Package Description Sop, Sop8,.25
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.60
Differential Output Yes Yes
Driver Number of Bits 1 1
Input Characteristics Differential Differential
Interface IC Type Line Driver Line Driver
Interface Standard General Purpose General Purpose
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.902 Mm 4.9 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 0.75 V 0.75 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 1.753 Mm 1.75 Mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.899 Mm 3.9 Mm
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Supply Current-Max 49 Ma
Supply Voltage1-Max 3.399 V
Supply Voltage1-Min 3.201 V
Supply Voltage1-Nom 3.3 V