LMH6559MF
vs
CLC114AJ-MLS
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOT-23
|
|
Package Description |
SOT-23, 5 PIN
|
DIP, DIP14,.3
|
Pin Count |
5
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.33.00.01
|
Amplifier Type |
BUFFER
|
BUFFER
|
Average Bias Current-Max (IIB) |
14 µA
|
10 µA
|
Bandwidth (3dB)-Nom |
1050 MHz
|
200 MHz
|
Input Offset Voltage-Max |
25000 µV
|
8200 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
2.92 mm
|
19.43 mm
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-6.5 V
|
-7 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
4
|
Number of Terminals |
5
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Min |
0.05 A
|
0.025 A
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
LSSOP
|
DIP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.22 mm
|
5.08 mm
|
Slew Rate-Nom |
4580 V/us
|
450 V/us
|
Supply Current-Max |
17 mA
|
17 mA
|
Supply Voltage Limit-Max |
6.5 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.95 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
1.6 mm
|
7.62 mm
|
Base Number Matches |
3
|
3
|
Bias Current-Max (IIB) @25C |
|
5 µA
|
Screening Level |
|
MIL-STD-883
|
Slew Rate-Min |
|
180 V/us
|
|
|
|
Compare LMH6559MF with alternatives
Compare CLC114AJ-MLS with alternatives