LMK04828SNKDREP
vs
PL613-01-XXXXC-R
feature comparison
| Rohs Code |
No
|
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Package Description |
Hvqccn, Lcc64,.35sq,20
|
,
|
| Reach Compliance Code |
Not Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.60
|
8542.39.00.01
|
| JESD-30 Code |
S-XQCC-N64
|
|
| JESD-609 Code |
e0
|
|
| Length |
9 Mm
|
|
| Moisture Sensitivity Level |
3
|
|
| Number of Terminals |
64
|
|
| Operating Temperature-Max |
105 °C
|
|
| Operating Temperature-Min |
-55 °C
|
|
| Output Clock Frequency-Max |
3200 Mhz
|
|
| Package Body Material |
Unspecified
|
|
| Package Code |
HVQCCN
|
|
| Package Equivalence Code |
LCC64,.35SQ,20
|
|
| Package Shape |
Square
|
|
| Package Style |
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Primary Clock/Crystal Frequency-Nom |
40 Mhz
|
|
| Seated Height-Max |
0.8 Mm
|
|
| Supply Current-Max |
670 Ma
|
|
| Supply Voltage-Max |
3.3 V
|
|
| Supply Voltage-Min |
3.15 V
|
|
| Supply Voltage-Nom |
3.3 V
|
|
| Surface Mount |
Yes
|
|
| Technology |
Cmos
|
|
| Temperature Grade |
Other
|
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
| Terminal Form |
No Lead
|
|
| Terminal Pitch |
0.5 Mm
|
|
| Terminal Position |
Quad
|
|
| Width |
9 Mm
|
|
| uPs/uCs/Peripheral ICs Type |
Clock Generator, Other
|
|
| Base Number Matches |
1
|
2
|
|
|
|