LMMGA321616T221NG
vs
SHH-1M4516-111JB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
SUMIDA CORP
|
Package Description |
EIA STD PACKAGE SIZE 1206, 2 PIN
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
DC Resistance-Max |
0.02 Ω
|
0.02 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.6 mm
|
1.3 mm
|
Length |
3.2 mm
|
4.5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
220 OHM Ω
|
110 OHM Ω
|
Packing Method |
TR, EMBOSSED
|
BULK
|
Rated Current |
4 A
|
4 A
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
|
|
|
Compare LMMGA321616T221NG with alternatives
Compare SHH-1M4516-111JB with alternatives