LMR23625CFQDDARQ1
vs
PB1-C24A1AA0P
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ESTERLINE TECHNOLOGIES CORP
|
Package Description |
SOIC-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2016-12-10
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
PFM TECHNIQUE ALSO USED
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
36 V
|
|
Input Voltage-Min |
4 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e4
|
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
2.5 A
|
|
Output Voltage-Max |
34 V
|
|
Output Voltage-Min |
1 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HLSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.7 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
2200 kHz
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
Resistor Type |
|
POTENTIOMETER
|
|
|
|
Compare LMR23625CFQDDARQ1 with alternatives
Compare PB1-C24A1AA0P with alternatives