LMR33620BRNXR vs NCP5252MNTXG feature comparison

LMR33620BRNXR Texas Instruments

Buy Now Datasheet

NCP5252MNTXG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Package Description VQFN-12 QFN-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments onsemi
Additional Feature ALSO AVAILABLE IN PFM MODE;ADJUSTABLE OUTPUT VOLTAGE 1 TO 24V ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 25 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 13.2 V
Input Voltage-Min 3.8 V 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PQCC-N12 S-XQCC-N16
JESD-609 Code e4
Length 2 mm 3 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 12 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2 A
Output Voltage-Max 34 V
Output Voltage-Min 1 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HQCCN HVQCCN
Package Equivalence Code LCC12,.08X.12,20 LCC16,.12SQ,20
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2100 kHz 1100 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL GOLD PALLADIUM
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3 mm 3 mm
Base Number Matches 1 1
Part Package Code QFN16, 3x3, 0.5P
Pin Count 16
Manufacturer Package Code 485G-01
Factory Lead Time 4 Weeks
Output Voltage-Nom 5 V
Qualification Status Not Qualified

Compare LMR33620BRNXR with alternatives

Compare NCP5252MNTXG with alternatives