Part Details for LMR33620BRNXR by Texas Instruments
Overview of LMR33620BRNXR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR33620BRNXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR33620BRNXR-ND
|
DigiKey | IC REG BUCK ADJ 2A 12VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$0.8625 | Buy Now |
DISTI #
595-LMR33620BRNXR
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 12-VQFN-HR -40 to 125 RoHS: Compliant | 0 |
|
$0.8610 / $2.0500 | Order Now |
DISTI #
LMR33620BRNXR
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 3.8÷36VDC, 2A, Ch: 1 Min Qty: 3000 | 0 |
|
$1.2100 | RFQ |
|
Ameya Holding Limited | 122104 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 2A 12VQFN / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN | 9000 |
|
Buy Now |
Part Details for LMR33620BRNXR
LMR33620BRNXR CAD Models
LMR33620BRNXR Part Data Attributes:
|
LMR33620BRNXR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR33620BRNXR
Texas Instruments
SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 12-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO AVAILABLE IN PFM MODE;ADJUSTABLE OUTPUT VOLTAGE 1 TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LMR33620BRNXR
This table gives cross-reference parts and alternative options found for LMR33620BRNXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR33620BRNXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R6986 | 38 V 2 A synchronous step-down switching regulator with 30 uA quiescent current | STMicroelectronics | LMR33620BRNXR vs R6986 |
L6986FTR | 38 V, 1.5 A synchronous step-down switching regulator with 30 µA quiescent current | STMicroelectronics | LMR33620BRNXR vs L6986FTR |
LMR33620CQRNXTQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR33620BRNXR vs LMR33620CQRNXTQ1 |
LMR33620CQRNXRQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR33620BRNXR vs LMR33620CQRNXRQ1 |
LMR33620CDDA | SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR33620BRNXR vs LMR33620CDDA |
NCP5252MNTXG | Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | LMR33620BRNXR vs NCP5252MNTXG |
LMR33620BDDAR | SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR33620BRNXR vs LMR33620BDDAR |
LT3689EUD-5#PBF | LT3689EUD-5#PBF | Analog Devices Inc | LMR33620BRNXR vs LT3689EUD-5#PBF |
LMR33620AQRNXRQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR33620BRNXR vs LMR33620AQRNXRQ1 |
LMR33620ARNXT | SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 12-VQFN-HR -40 to 125 | Texas Instruments | LMR33620BRNXR vs LMR33620ARNXT |