LMR36506MSCQRPERQ1 vs BD9E100FJ-LBGE2 feature comparison

LMR36506MSCQRPERQ1 Texas Instruments

Buy Now Datasheet

BD9E100FJ-LBGE2 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Hvbcc, Lsop,
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.01
Date Of Intro 2020-06-20
Additional Feature Pfm Conrol Also Possible Output Voltage Range From 1v To 25.2v, Seated Ht-Calculated
Analog IC - Other Type Switching Regulator Switching Regulator
Control Mode Current-Mode Current-Mode
Control Technique Pulse Width Modulation Pulse Width Modulation
Input Voltage-Max 65 V 36 V
Input Voltage-Min 3 V 7 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code S-PBCC-N9 R-PDSO-G8
JESD-609 Code e3
Length 2 Mm 4.9 Mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 9 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.6 A 1 A
Output Voltage-Max 28 V
Output Voltage-Min 1 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVBCC LSOP
Package Shape Square Rectangular
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Small Outline, Low Profile
Peak Reflow Temperature (Cel) 260 Not Specified
Screening Level Aec-Q100
Seated Height-Max 1 Mm 1.65 Mm
Surface Mount Yes Yes
Switcher Configuration Buck Buck
Switching Frequency-Max 2200 Khz 1150 Khz
Technology Bicmos
Temperature Grade Automotive
Terminal Finish Tin (Sn)
Terminal Form No Lead Gull Wing
Terminal Pitch 0.5 Mm 1.27 Mm
Terminal Position Bottom Dual
Time@Peak Reflow Temperature-Max (s) 30 Not Specified
Width 2 Mm 3.9 Mm
Base Number Matches 1 1
Factory Lead Time 18 Weeks