LMR38010FSDDAR vs PLMR36006BRNXT feature comparison

LMR38010FSDDAR Texas Instruments

Buy Now Datasheet

PLMR36006BRNXT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP-8 ,
Reach Compliance Code compliant unknown
Samacsys Manufacturer Texas Instruments
Additional Feature PFM CONTROL TECHNIQUE ALSO AVAILABLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 80 V
Input Voltage-Min 4.2 V
Input Voltage-Nom 24 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Max 75 V
Output Voltage-Min 1 V
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.7 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2200 kHz
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2018-04-12

Compare LMR38010FSDDAR with alternatives

Compare PLMR36006BRNXT with alternatives