LMS1585AISX-3.3
vs
EZ1084CT-3.3T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
SEMTECH CORP
|
Part Package Code |
D2PAK
|
SFM
|
Package Description |
TO-263, 3 PIN
|
TO-220, SIP3,.1TB
|
Pin Count |
4
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.4 V
|
1.35 V
|
Input Voltage-Max |
7 V
|
7 V
|
Input Voltage-Min |
4.75 V
|
4.75 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PSFM-T3
|
Length |
10.16 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
5 A
|
5 A
|
Output Voltage1-Max |
3.365 V
|
3.366 V
|
Output Voltage1-Min |
3.235 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-220
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.79 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
8.64 mm
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.2 V
|
Input Voltage Absolute-Max |
|
7 V
|
JESD-609 Code |
|
e3
|
Line Regulation-Max |
|
0.0066%
|
Load Regulation-Max |
|
0.0132%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Packing Method |
|
TUBE
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare LMS1585AISX-3.3 with alternatives
Compare EZ1084CT-3.3T with alternatives