LMS1587IS-1.5
vs
LM2931M-5.0X
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TO-263, 3 PIN
|
SOP,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
1.3 V
|
0.6 V
|
Dropout Voltage1-Nom |
1.15 V
|
|
Input Voltage Absolute-Max |
13 V
|
|
Input Voltage-Max |
7 V
|
26 V
|
Input Voltage-Min |
3 V
|
6 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
|
Length |
10.16 mm
|
4.9 mm
|
Line Regulation-Max |
0.003%
|
|
Load Regulation-Max |
0.0075%
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
3 A
|
0.1 A
|
Output Voltage1-Max |
1.53 V
|
5.5 V
|
Output Voltage1-Min |
1.47 V
|
4.5 V
|
Output Voltage1-Nom |
1.5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
SOP
|
Package Equivalence Code |
SMSIP3H,.55TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
RAIL
|
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.8 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2%
|
|
Width |
8.635 mm
|
3.9 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare LMS1587IS-1.5 with alternatives
Compare LM2931M-5.0X with alternatives