LMS5213IM7-3.3
vs
MIC5203-3.3YM4-TR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SC-70, 5 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.33 V
|
0.3 V
|
Input Voltage Absolute-Max |
6.5 V
|
20 V
|
Input Voltage-Max |
6 V
|
16 V
|
Input Voltage-Min |
4.3 V
|
4.3 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
e4
|
Length |
2 mm
|
2.86 mm
|
Line Regulation-Max |
0.0165%
|
0.0165%
|
Load Regulation-Max |
0.0165%
|
0.0165%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.08 A
|
0.08 A
|
Output Voltage1-Max |
3.432 V
|
3.432 V
|
Output Voltage1-Min |
3.168 V
|
3.168 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP5/6,.08
|
TO-253
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
1.12 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
4%
|
4%
|
Width |
1.25 mm
|
1.3 mm
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare LMS5213IM7-3.3 with alternatives
Compare MIC5203-3.3YM4-TR with alternatives