LMV321AS5X
vs
LMV321M5X/NOPB
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Part Package Code |
SOT-23
|
SOT-23
|
| Package Description |
Eiaj, Sc74a, Sot-23, 5 Pin
|
Rohs Compliant, Sot-23, 5 Pin
|
| Pin Count |
5
|
5
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Common-mode Reject Ratio-Nom |
70 Db
|
65 Db
|
| Input Offset Voltage-Max |
7000 µV
|
9000 µV
|
| JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
| JESD-609 Code |
e3
|
e3
|
| Length |
2.95 Mm
|
2.92 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Neg Supply Voltage Limit-Max |
|
|
| Neg Supply Voltage-Nom (Vsup) |
|
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
5
|
5
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
LSSOP
|
LSSOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Low Profile, Shrink Pitch
|
Small Outline, Low Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Seated Height-Max |
1.45 Mm
|
1.22 Mm
|
| Slew Rate-Nom |
1.5 V/Us
|
1 V/Us
|
| Supply Voltage Limit-Max |
6 V
|
5.5 V
|
| Supply Voltage-Nom (Vsup) |
2.7 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Bicmos
|
| Temperature Grade |
Automotive
|
Industrial
|
| Terminal Finish |
Matte Tin
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.95 Mm
|
0.953 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
| Unity Gain BW-Nom |
1200
|
1000
|
| Width |
1.625 Mm
|
1.6 Mm
|
| Base Number Matches |
3
|
2
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8542.33.00.01
|
| Architecture |
|
Voltage-Feedback
|
| Average Bias Current-Max (IIB) |
|
0.5 µA
|
| Bias Current-Max (IIB) @25C |
|
0.25 µA
|
| Frequency Compensation |
|
Yes
|
| Low-Bias |
|
No
|
| Low-Offset |
|
No
|
| Micropower |
|
Yes
|
| Package Equivalence Code |
|
TSOP5/6,.11,37
|
| Packing Method |
|
Tape And Reel
|
| Power |
|
No
|
| Programmable Power |
|
No
|
| Qualification Status |
|
Not Qualified
|
| Supply Current-Max |
|
0.35 Ma
|
| Voltage Gain-Min |
|
10000
|
| Wideband |
|
No
|
|
|
|