LMV324AQDRQ1 vs LMV324AQDYYRQ1 feature comparison

LMV324AQDRQ1 Texas Instruments

Buy Now Datasheet

LMV324AQDYYRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP14,.25 SOT-23, 14 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 2020-06-17
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 63 dB 63 dB
Common-mode Reject Ratio-Nom 77 dB 77 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 4.2 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 2 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HTSSOP
Package Equivalence Code SOP14,.25 TSSOP14,.14,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUT LINE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 1.7 V/us 1.7 V/us
Supply Current-Max 0.6 mA 0.6 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 100000 100000
Wideband NO NO
Width 3.9 mm 2 mm
Base Number Matches 1 1

Compare LMV324AQDRQ1 with alternatives

Compare LMV324AQDYYRQ1 with alternatives