LMV324IYPT
vs
LM324APWG4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
20 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.095 µA
|
0.2 µA
|
Bias Current-Max (IIB) @25C |
0.063 µA
|
0.1 µA
|
Common-mode Reject Ratio-Min |
65 dB
|
|
Common-mode Reject Ratio-Nom |
95 dB
|
80 dB
|
Frequency Compensation |
NO
|
YES
|
Input Offset Current-Max (IIO) |
0.025 µA
|
|
Input Offset Voltage-Max |
6000 µV
|
5000 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
5 mm
|
5 mm
|
Low-Bias |
NO
|
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.25
|
TSSOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Slew Rate-Nom |
0.45 V/us
|
0.5 V/us
|
Supply Current-Max |
1 mA
|
3 mA
|
Supply Voltage Limit-Max |
7 V
|
32 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Unity Gain BW-Nom |
1300
|
1200
|
Voltage Gain-Min |
7079.4578
|
15000
|
Wideband |
NO
|
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
TSSOP, TSSOP14,.25
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare LMV324IYPT with alternatives
Compare LM324APWG4 with alternatives