LMX2306SLBX/NOPB vs LMX2306TM feature comparison

LMX2306SLBX/NOPB Texas Instruments

Buy Now Datasheet

LMX2306TM National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code QFN
Package Description QCCN, 0.173 INCH, PLASTIC, TSSOP-16
Pin Count 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01
Additional Feature DUAL MODULUS PRESCALER: 8/9 DUAL MODULUS PRESCALER: 8/9
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER PLL FREQUENCY SYNTHESIZER
JESD-30 Code S-CQCC-N16 R-PDSO-G16
JESD-609 Code e4 e0
Length 3.5 mm 5 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL GOLD Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.5 mm 4.4 mm
Base Number Matches 1 2
Package Equivalence Code TSSOP16,.25

Compare LMX2306SLBX/NOPB with alternatives

Compare LMX2306TM with alternatives