Part Details for LMX2306SLBX/NOPB by Texas Instruments
Overview of LMX2306SLBX/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for LMX2306SLBX/NOPB
LMX2306SLBX/NOPB CAD Models
LMX2306SLBX/NOPB Part Data Attributes:
|
LMX2306SLBX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2306SLBX/NOPB
Texas Instruments
PLL FREQUENCY SYNTHESIZER, 550MHz, CQCC16, CSP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL MODULUS PRESCALER: 8/9 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-CQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.5 mm |
Alternate Parts for LMX2306SLBX/NOPB
This table gives cross-reference parts and alternative options found for LMX2306SLBX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2306SLBX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4116BRUZ-REEL | Single, Integer-N 550 MHz PLL | Analog Devices Inc | LMX2306SLBX/NOPB vs ADF4116BRUZ-REEL |
LMX2306TMX | PLL FREQUENCY SYNTHESIZER, 550MHz, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Texas Instruments | LMX2306SLBX/NOPB vs LMX2306TMX |
ADF4116BRUZ-REEL7 | Single, Integer-N 550 MHz PLL | Analog Devices Inc | LMX2306SLBX/NOPB vs ADF4116BRUZ-REEL7 |
LMX2306TM | PLL FREQUENCY SYNTHESIZER, 550MHz, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Texas Instruments | LMX2306SLBX/NOPB vs LMX2306TM |
ADF4116BRU-REEL7 | Single, Integer-N 550 MHz PLL | Analog Devices Inc | LMX2306SLBX/NOPB vs ADF4116BRU-REEL7 |
ADF4116BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, MO-153AB, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | LMX2306SLBX/NOPB vs ADF4116BRU-REEL |
LMX2306TM | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX2306SLBX/NOPB vs LMX2306TM |
ADF4116BRUZ | Single, Integer-N 550 MHz PLL | Analog Devices Inc | LMX2306SLBX/NOPB vs ADF4116BRUZ |
ADF4116BRU-REEL | PLL Frequency Synthesizer, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | LMX2306SLBX/NOPB vs ADF4116BRU-REEL |
ADF4116BRU | PLL Frequency Synthesizer, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | LMX2306SLBX/NOPB vs ADF4116BRU |