LMZ31710RVQT
vs
G809A2060121EU
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8536.69.40.40
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
|
Control Mode |
CURRENT-MODE
|
|
Input Voltage-Max |
17 V
|
|
Input Voltage-Min |
2.95 V
|
|
JESD-30 Code |
S-PQCC-N42
|
|
JESD-609 Code |
e4
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
42
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
10 A
|
|
Output Voltage-Max |
5.5 V
|
|
Output Voltage-Min |
0.6 V
|
|
Output Voltage-Nom |
1.8 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HQCCN
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
|
Peak Reflow Temperature (Cel) |
245
|
|
Seated Height-Max |
4.4 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
1200 kHz
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Connector Type |
|
BOARD CONNECTOR
|
|
|
|
Compare LMZ31710RVQT with alternatives
Compare G809A2060121EU with alternatives