LMZM23601V3SILT
vs
PLMZM23601SILR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
MICROSIP-10
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.40.85.00
|
|
Date Of Intro |
2017-12-10
|
2017-12-10
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
PFM TECHNIQUE ALSO USED
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
36 V
|
|
Input Voltage-Min |
4 V
|
|
Input Voltage-Nom |
24 V
|
|
JESD-30 Code |
R-XXMA-N10
|
|
JESD-609 Code |
e4
|
|
Length |
3.8 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1 A
|
|
Output Voltage-Max |
15 V
|
|
Output Voltage-Min |
1.2 V
|
|
Output Voltage-Nom |
3.3 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
XMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.578 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK-BOOST
|
|
Switching Frequency-Max |
1100 kHz
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
NICKEL GOLD
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.6 mm
|
|
Terminal Position |
UNSPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LMZM23601V3SILT with alternatives
Compare PLMZM23601SILR with alternatives