LN87C51
vs
SC87C51ACK44
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
PHILIPS SEMICONDUCTORS
|
Package Description |
PLASTIC, LCC-44
|
QCCJ, LDCC44,.7SQ
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
|
Additional Feature |
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
|
|
Address Bus Width |
16
|
|
Bit Size |
8
|
8
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-PQCC-J44
|
S-XQCC-J44
|
Length |
16.6 mm
|
|
Number of I/O Lines |
32
|
|
Number of Terminals |
44
|
44
|
PWM Channels |
NO
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
ROM Programmability |
OTPROM
|
UVPROM
|
Seated Height-Max |
4.57 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
16.6 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
|
Base Number Matches |
2
|
2
|
CPU Family |
|
8051
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
LDCC44,.7SQ
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
128
|
ROM (words) |
|
4096
|
Speed |
|
12 MHz
|
Supply Current-Max |
|
19 mA
|
Supply Voltage-Nom |
|
5 V
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LN87C51 with alternatives