LOC111S
vs
LOC117PTR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
IXYS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
LITTELFUSE
|
|
JESD-609 Code |
e3
|
e3
|
Optoelectronic Device Type |
LINEAR IC OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN
|
Matte Tin (Sn)
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
Package Description |
|
FP-8
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
DUAL, SIMULTANEOUS OPERATION
|
Dark Current-Max |
|
25 nA
|
Forward Current-Max |
|
0.1 A
|
Isolation Voltage-Max |
|
3750 V
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TR
|
|
|
|
Compare LOC117PTR with alternatives