LOC111S
vs
LOC117S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
JESD-609 Code |
e3
|
|
Optoelectronic Device Type |
LINEAR IC OUTPUT OPTOCOUPLER
|
Photodiode Output Optocoupler
|
Terminal Finish |
TIN
|
|
Base Number Matches |
3
|
3
|
Additional Feature |
|
IEC-60950-1, UL RECOGNIZED
|
Configuration |
|
DUAL, SIMULTANEOUS OPERATION
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TUBE
|
Surface Mount |
|
YES
|
|
|
|