LOC117S
vs
LOC110EP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
IXYS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
IEC-60950-1, UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
DUAL, SIMULTANEOUS OPERATION
|
DUAL, SIMULTANEOUS OPERATION
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
Photodiode Output Optocoupler
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
TUBE
|
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
8 PIN, FLATPACK PKG
|
HTS Code |
|
8541.40.80.00
|
Dark Current-Max |
|
25 nA
|
Forward Current-Max |
|
0.1 A
|
Forward Voltage-Max |
|
1.4 V
|
Isolation Voltage-Max |
|
3750 V
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Power Dissipation-Max |
|
0.5 W
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare LOC110EP with alternatives