LP-CC-9
vs
LP-CC-9
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EATON CORP
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Eaton
|
Eaton
|
Additional Feature |
RATED BREAKING CAPACITY AT 150 VDC: 20000 A
|
RATED BREAKING CAPACITY AT 300 VDC: 200000 A
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Height |
38 mm
|
38.1 mm
|
Body Length or Diameter |
10 mm
|
10.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BOX
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
9 A
|
9 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
150 V
|
300 V
|
Reference Standard |
CE; CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
|
|
|