LP2950--33-TN3-R
vs
LP2951-30DRJR
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-252
|
SON
|
Package Description |
TO-252, 3 PIN
|
VSON, SOLCC8,.15,32
|
Pin Count |
4
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
6 V
|
3.66 V
|
JESD-30 Code |
R-PSSO-G2
|
S-PDSO-N8
|
JESD-609 Code |
e0
|
|
Length |
6.6 mm
|
4 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
3.366 V
|
3.06 V
|
Output Voltage1-Min |
3.234 V
|
2.94 V
|
Output Voltage1-Nom |
3.3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
VSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.38 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
2.28 mm
|
0.8 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
5.7 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
Adjustability |
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Nom |
|
0.38 V
|
Input Voltage Absolute-Max |
|
30 V
|
Line Regulation-Max |
|
0.012%
|
Load Regulation-Max |
|
0.009%
|
Number of Outputs |
|
2
|
Output Voltage2-Max |
|
29 V
|
Output Voltage2-Min |
|
1.24 V
|
Package Equivalence Code |
|
SOLCC8,.15,32
|
Packing Method |
|
TR
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LP2950--33-TN3-R with alternatives
Compare LP2951-30DRJR with alternatives