LP2950ACZ-3.0
vs
LP2950-30QLPRQ1
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
TO-92,
|
TO-92,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.45 V
|
0.6 V
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
4 V
|
3.66 V
|
JESD-30 Code |
O-PBCY-T3
|
O-XBCY-T3
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
3.036 V
|
3.06 V
|
Output Voltage1-Min |
2.964 V
|
2.94 V
|
Output Voltage1-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TO-92
|
TO-92
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
5
|
1
|
Operating Temperature TJ-Max |
|
150 °C
|
Screening Level |
|
AEC-Q100
|
Technology |
|
BIPOLAR
|
Voltage Tolerance-Max |
|
2%
|
|
|
|
Compare LP2950ACZ-3.0 with alternatives
Compare LP2950-30QLPRQ1 with alternatives