LP2950G-36-T92-B
vs
LP2951-30DRGR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
TEXAS INSTRUMENTS INC
|
Package Description |
TO-92,
|
SON-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
6 V
|
3.66 V
|
JESD-30 Code |
O-XBCY-W3
|
S-PDSO-N8
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
3.672 V
|
3.06 V
|
Output Voltage1-Min |
3.528 V
|
2.94 V
|
Output Voltage1-Nom |
3.6 V
|
3 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
HVSON
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
NO LEAD
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SON
|
Pin Count |
|
8
|
Samacsys Manufacturer |
|
Texas Instruments
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.38 V
|
Input Voltage Absolute-Max |
|
30 V
|
JESD-609 Code |
|
e4
|
Length |
|
3 mm
|
Line Regulation-Max |
|
0.012%
|
Load Regulation-Max |
|
0.009%
|
Moisture Sensitivity Level |
|
2
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage2-Max |
|
29 V
|
Output Voltage2-Min |
|
1.24 V
|
Package Equivalence Code |
|
SOP8,.25
|
Packing Method |
|
TR
|
Seated Height-Max |
|
0.73 mm
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
3 mm
|
|
|
|
Compare LP2950G-36-T92-B with alternatives
Compare LP2951-30DRGR with alternatives