LP2951-03YN
vs
LP2951CMX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
DIP,
|
SOP-8
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
7 Weeks
|
|
Date Of Intro |
2017-05-10
|
|
Samacsys Manufacturer |
Microchip
|
|
Adjustability |
FIXED/ADJUSTABLE
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.38 V
|
|
Input Voltage Absolute-Max |
30 V
|
30 V
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
9.525 mm
|
4.92 mm
|
Line Regulation-Max |
0.02%
|
|
Load Regulation-Max |
0.015%
|
|
Load Regulation-Max(%) |
0.3%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
29 V
|
29 V
|
Output Voltage1-Min |
1.24 V
|
1.24 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
1%
|
|
Width |
7.62 mm
|
3.95 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Moisture Sensitivity Level |
|
1
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.8 mm
|
|
|
|
Compare LP2951-03YN with alternatives
Compare LP2951CMX with alternatives