LP2951-33DGKR
vs
LP2951-30DRJR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SON
|
Package Description |
TSSOP, TSSOP8,.19
|
VSON, SOLCC8,.15,32
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED/ADJUSTABLE
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.38 V
|
0.38 V
|
Input Voltage Absolute-Max |
30 V
|
30 V
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
3.966 V
|
3.66 V
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-N8
|
Length |
3 mm
|
4 mm
|
Line Regulation-Max |
0.0132%
|
0.012%
|
Load Regulation-Max |
0.0099%
|
0.009%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
3.366 V
|
3.06 V
|
Output Voltage1-Min |
3.234 V
|
2.94 V
|
Output Voltage1-Nom |
3.3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VSON
|
Package Equivalence Code |
TSSOP8,.19
|
SOLCC8,.15,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
Output Voltage2-Max |
|
29 V
|
Output Voltage2-Min |
|
1.24 V
|
|
|
|
Compare LP2951-33DGKR with alternatives
Compare LP2951-30DRJR with alternatives