LP2951ACDM-3.0R2
vs
LP2951ACDM-3.0
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
ON SEMICONDUCTOR
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
TSSOP,
|
TSSOP, TSSOP8,.19
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.45 V
|
0.45 V
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
Length |
3 mm
|
3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
3.036 V
|
3.042 V
|
Output Voltage1-Min |
2.964 V
|
2.958 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.2 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.35 V
|
Input Voltage Absolute-Max |
|
30 V
|
Input Voltage-Max |
|
30 V
|
Input Voltage-Min |
|
4 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.003%
|
Load Regulation-Max |
|
0.003%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage1-Nom |
|
3 V
|
Package Equivalence Code |
|
TSOP8,.19,26
|
Terminal Finish |
|
TIN LEAD
|
Voltage Tolerance-Max |
|
1.4%
|
|
|
|
Compare LP2951ACDM-3.0R2 with alternatives
Compare LP2951ACDM-3.0 with alternatives