LP2980IM5X-3.6
vs
LP2985IBPX-2.4/NOPB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
SOT-23, 5 PIN
|
VFBGA,
|
Reach Compliance Code |
not_compliant
|
compliant
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.225 V
|
0.575 V
|
Dropout Voltage1-Nom |
0.12 V
|
|
Input Voltage Absolute-Max |
16 V
|
|
Input Voltage-Max |
16 V
|
16 V
|
Input Voltage-Min |
4.6 V
|
3.4 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PBGA-B5
|
JESD-609 Code |
e0
|
|
Length |
2.92 mm
|
1.107 mm
|
Line Regulation-Max |
0.0131%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.05 A
|
0.15 A
|
Output Voltage1-Max |
3.726 V
|
2.496 V
|
Output Voltage1-Min |
3.474 V
|
2.304 V
|
Output Voltage1-Nom |
3.6 V
|
2.4 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
VFBGA
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.22 mm
|
0.9 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.95 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Voltage Tolerance-Max |
3.5%
|
4%
|
Width |
1.6 mm
|
0.93 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare LP2980IM5X-3.6 with alternatives
Compare LP2985IBPX-2.4/NOPB with alternatives