LP2982AIM5X-2.5/NOPB vs LP2985-20YEUR feature comparison

LP2982AIM5X-2.5/NOPB Texas Instruments

Buy Now Datasheet

LP2985-20YEUR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOT-23 BGA
Package Description LSSOP, TSOP5/6,.11,37 VFBGA,
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.225 V 0.6 V
Dropout Voltage1-Nom 0.12 V
Input Voltage Absolute-Max 16 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 3.5 V 2.2 V
JESD-30 Code R-PDSO-G5 R-PBGA-B5
JESD-609 Code e3
Length 2.92 mm 1.312 mm
Line Regulation-Max 0.01%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.05 A 0.15 A
Output Voltage1-Max 2.55 V 2.08 V
Output Voltage1-Min 2.45 V 1.92 V
Output Voltage1-Nom 2.5 V 2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VFBGA
Package Equivalence Code TSOP5/6,.11,37 BGA5,3X3,17/10
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.22 mm 0.75 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2% 4%
Width 1.6 mm 1.012 mm
Base Number Matches 1 1

Compare LP2982AIM5X-2.5/NOPB with alternatives

Compare LP2985-20YEUR with alternatives