LP2985A-50YZQR vs LP2985-50YZUR feature comparison

LP2985A-50YZQR Texas Instruments

Buy Now Datasheet

LP2985-50YZUR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description VFBGA, BGA5,3X3,17/10 VFBGA, BGA5,3X3,17/10
Pin Count 5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.575 V 0.575 V
Dropout Voltage1-Nom 0.28 V 0.28 V
Input Voltage Absolute-Max 16 V 16 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 2.2 V 2.2 V
JESD-30 Code R-PBGA-B5 R-PBGA-B5
Length 1.312 mm 1.312 mm
Line Regulation-Max 0.016% 0.016%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 5.175 V 5.2 V
Output Voltage1-Min 4.825 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA5,3X3,17/10 BGA5,3X3,17/10
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.625 mm 0.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 3.5% 4%
Width 1.012 mm 1.012 mm
Base Number Matches 1 1

Compare LP2985A-50YZQR with alternatives

Compare LP2985-50YZUR with alternatives