LP2985AIBPX-2.4
vs
TPS76132DBVT
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
SOT-23
|
Package Description |
MICRO, SMD-5
|
GREEN, PLASTIC, SOT-23, 5 PIN
|
Pin Count |
5
|
5
|
Reach Compliance Code |
unknown
|
compliant
|
Dropout Voltage1-Max |
0.575 V
|
0.28 V
|
Input Voltage-Max |
16 V
|
16 V
|
Input Voltage-Min |
3.4 V
|
3.58 V
|
JESD-30 Code |
R-PBGA-B5
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
e4
|
Length |
1.107 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.1 A
|
Output Voltage1-Max |
2.484 V
|
3.3 V
|
Output Voltage1-Min |
2.316 V
|
3.08 V
|
Output Voltage1-Nom |
2.4 V
|
3.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.9 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.95 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
0.93 mm
|
1.6 mm
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.17 V
|
Input Voltage Absolute-Max |
|
16 V
|
Line Regulation-Max |
|
0.01%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Packing Method |
|
TR
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BICMOS
|
Voltage Tolerance-Max |
|
3%
|
|
|
|
Compare TPS76132DBVT with alternatives