LP3872EMP-1.8 vs LP3875EMPX-1.8/NOPB feature comparison

LP3872EMP-1.8 National Semiconductor Corporation

Buy Now Datasheet

LP3875EMPX-1.8/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOT-223, 5 PIN SOP, SOT-223-4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.55 V 0.55 V
Dropout Voltage1-Nom 0.7 V 0.7 V
Input Voltage Absolute-Max 7.5 V 7.5 V
Input Voltage-Max 7 V 7 V
Input Voltage-Min 2.35 V 2.35 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 6.5 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 1.854 V 1.854 V
Output Voltage1-Min 1.746 V 1.746 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223-4 SOT-223-4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 3% 3%
Width 3.56 mm 3.56 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-223
Pin Count 5

Compare LP3872EMP-1.8 with alternatives

Compare LP3875EMPX-1.8/NOPB with alternatives