LP3963ESX-2.5
vs
LMS1587IT-1.5
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
PLASTIC, TO-263, 5 PIN
|
TO-220, 3 PIN
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.2 V
|
1.3 V
|
Dropout Voltage1-Nom |
0.8 V
|
1.15 V
|
Input Voltage Absolute-Max |
7.5 V
|
13 V
|
Input Voltage-Max |
7 V
|
7 V
|
Input Voltage-Min |
3.7 V
|
3 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Length |
10.16 mm
|
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
2.575 V
|
1.53 V
|
Output Voltage1-Min |
2.425 V
|
1.47 V
|
Output Voltage1-Nom |
2.5 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-220
|
Package Equivalence Code |
SMSIP5H,.6,67TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Packing Method |
TR
|
RAIL
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.8 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.7 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Voltage Tolerance-Max |
3%
|
2%
|
Width |
8.635 mm
|
|
Base Number Matches |
2
|
3
|
Line Regulation-Max |
|
0.003%
|
Load Regulation-Max |
|
0.0075%
|
|
|
|
Compare LP3963ESX-2.5 with alternatives
Compare LMS1587IT-1.5 with alternatives