LP3965EMP-ADJ/NOPB
vs
IRU1015CDPBF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
SOT-223
|
TO-252
|
Package Description |
GREEN, SOT-223, 5 PIN
|
TO-252,
|
Pin Count |
5
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Max |
0.55 V
|
1.3 V
|
Dropout Voltage1-Nom |
0.38 V
|
|
Input Voltage-Max |
7 V
|
|
Input Voltage-Min |
2.5 V
|
|
JESD-30 Code |
R-PDSO-G5
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Length |
6.5 mm
|
6.604 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
2
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
5.1 V
|
5.5 V
|
Output Voltage1-Min |
1.216 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TO-252
|
Package Equivalence Code |
SOT-223-4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
2.49 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN OVER NICKEL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
3%
|
|
Width |
3.56 mm
|
6.096 mm
|
Base Number Matches |
1
|
1
|
Input-Output Voltage Differential-Max |
|
7 V
|
Input-Output Voltage Differential-Min |
|
1.3 V
|
|
|
|
Compare LP3965EMP-ADJ/NOPB with alternatives
Compare IRU1015CDPBF with alternatives