LP3965ET-ADJ/NOPB
vs
LMS1587ISX-ADJ
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SFM
|
|
Package Description |
ROHS COMPLIANT, TO-220, 5 PIN
|
TO-263, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
Dropout Voltage1-Max |
0.55 V
|
1.3 V
|
JESD-30 Code |
R-PZFM-T5
|
R-PSSO-G3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1.5 A
|
3 A
|
Output Voltage1-Max |
5.1 V
|
1.275 V
|
Output Voltage1-Min |
1.216 V
|
1.225 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-263
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
1.1 V
|
Input-Output Voltage Differential-Max |
|
5.75 V
|
Input-Output Voltage Differential-Min |
|
1.5 V
|
Length |
|
10.16 mm
|
Line Regulation-Max (%/V) |
|
0.047
|
Load Regulation-Max(%) |
|
0.5%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SMSIP3H,.55TB
|
Packing Method |
|
TR
|
Seated Height-Max |
|
4.79 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
8.64 mm
|
|
|
|
Compare LMS1587ISX-ADJ with alternatives