LP3965ET-ADJ
vs
LMS1587CSX-ADJ/NOPB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
TO-220, 5 PIN
|
ROHS COMPLIANT, TO-263, 3 PIN
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
0.55 V
|
1.3 V
|
Dropout Voltage1-Nom |
0.24 V
|
1.15 V
|
JESD-30 Code |
R-PZFM-T5
|
R-PSSO-G3
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1.5 A
|
3 A
|
Output Voltage1-Max |
5.1 V
|
5.75 V
|
Output Voltage1-Min |
1.216 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-263
|
Package Equivalence Code |
ZIP5,.15,.17,67TB
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Packing Method |
RAIL
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
2.54 mm
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
4
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Voltage-Max |
|
13 V
|
Input Voltage-Min |
|
2.5 V
|
Input-Output Voltage Differential-Max |
|
5.75 V
|
Input-Output Voltage Differential-Min |
|
1.5 V
|
Length |
|
10.16 mm
|
Line Regulation-Max (%/V) |
|
0.047
|
Load Regulation-Max(%) |
|
0.5%
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
|
Seated Height-Max |
|
4.79 mm
|
Voltage Tolerance-Max |
|
2.5%
|
Width |
|
8.64 mm
|
|
|
|
Compare LP3965ET-ADJ with alternatives
Compare LMS1587CSX-ADJ/NOPB with alternatives