LP3985IBLX-285/NOPB vs MAX8877EZK41-T feature comparison

LP3985IBLX-285/NOPB Texas Instruments

Buy Now Datasheet

MAX8877EZK41-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Package Description TFBGA, LSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.1 V 0.12 V
Input Voltage-Max 6 V 6.5 V
Input Voltage-Min 2.5 V 4.2 V
JESD-30 Code R-PBGA-B5 R-PDSO-G5
Length 1.463 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.9355 V 4.182 V
Output Voltage1-Min 2.7645 V 3.977 V
Output Voltage1-Nom 2.85 V 4.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LSSOP
Package Equivalence Code BGA5,3X3,17/10 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.095 mm 1.45 mm
Surface Mount YES YES
Technology CMOS
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 3% 3%
Width 1.006 mm 1.625 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOT-23
Pin Count 5
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare LP3985IBLX-285/NOPB with alternatives

Compare MAX8877EZK41-T with alternatives