LP3997MM-3.3
vs
LP3997MM-3.3/NOPB
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MSOP
|
MSOP
|
Package Description |
TSSOP, TSSOP8,.19
|
GREEN, MSOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.4 V
|
0.4 V
|
Dropout Voltage1-Nom |
0.14 V
|
0.14 V
|
Input Voltage Absolute-Max |
6.5 V
|
6.5 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
2 V
|
2 V
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
3 mm
|
3 mm
|
Line Regulation-Max |
0.0168%
|
0.0168%
|
Load Regulation-Max |
0.0199%
|
0.0199%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.25 A
|
0.25 A
|
Output Voltage1-Max |
3.399 V
|
3.399 V
|
Output Voltage1-Min |
3.201 V
|
3.201 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.09 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LP3997MM-3.3 with alternatives
Compare LP3997MM-3.3/NOPB with alternatives